TracoPower TES 5-2410WI DC/DC Converter 24V to 5V 1.2A 5W SMD 1 Output

MPN
TES 5-2410WI
Brand
TracoPower
Order Code
07-8195
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TES 5-2410WI is a DC/DC converter designed for surface mount applications, converting 24 V DC input to 5 V DC output at 1.2 A. It is compact with a single output, delivering up to 5 W of power, ideal for precise power regulation in electronics. This converter is typically used in industrial automation and telecommunications systems.
Output Voltage 5V DC
Power Rating 5W
Output Current 1.2A
Connection SMD
Dim (L x W x H) 33.4 x 10.2 x 25.6 mm
Efficiency (max.) 76%
Enclosure SMD
Height 25.6mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 33.4mm
Max. output current 1.2A
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 5W
Type DC/DC converter (SMD)
Weight 14g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot