TracoPower TES 3-2412WI SMD DC/DC Converter 24V-12V 3W 1 Output

MPN
TES 3-2412WI
Brand
TracoPower
Order Code
07-8193
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £25.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TES 3-2412WI is a surface mount DC/DC converter that converts a 24 V DC input to a 12 V DC output with a capacity of 250 mA and 3 W power. This compact direct current converter is ideal for PCB integration in telecommunications, industrial control systems, and transportation applications. The unit comes with a single output and is typically used to ensure efficient power conversion in equipment where space is limited.
Output Voltage 12V DC
Power Rating 3W
Output Current 250mA
Connection SMD
Dim (L x W x H) 32.3 x 18.8 x 10.2 mm
Efficiency (max.) 81%
Enclosure SMD
Height 10.2mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 32.3mm
Max. output current 250mA
Maximum Operating Temperature 85°C
Minimum Input Volage 21.6V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (SMD)
Weight 8.8g
Width 18.8mm

Reviews

Be the first to submit a review

Trustpilot