TracoPower TES 3-1222 DC/DC Converter 12V to 5V 3W SMD 1500V Isolation

MPN
TES 3-1222
Brand
TracoPower
Order Code
07-8191
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

The TracoPower TES 3-1222 is a DC/DC converter designed for surface mount applications with an input of 12 V DC and dual outputs of 5 V DC. It delivers a power output of 3 watts with a current rating of 125 mA, making it suitable for compact electronic devices. This converter is ideal for use in telecommunications and industrial electronics where reliable voltage conversion is required.
Output Voltage 5V DC
Input Voltage Range 5.5V DC
Power Rating 3W
Output Current 125mA
Connection SMD
Dim (L x W x H) 32.3 x 18.8 x 10.2 mm
Efficiency (max.) 81%
Enclosure SMD
Height 10.2mm
Insulation Voltage 1500V DC
Length 32.3mm
Max. output current 125mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 12V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (SMD)
Weight 8.8g
Width 18.8mm

Reviews

Be the first to submit a review

Trustpilot