TracoPower TES 2N-0510 DC/DC Converter 5V to 3.3V 500mA 2W SMD Package

MPN
TES 2N-0510
Brand
TracoPower
Order Code
07-8189
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.05
5+ £15.65
10+ £15.23
25+ £14.98
50+ £14.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TES 2N-0510 is an SMD DC/DC converter that converts 5 V DC to 3.3 V DC with a power of 2 W and a current output of 500 mA. Manufactured by TracoPower, it features a single output and is suitable for applications requiring compact, efficient voltage regulation. Typical uses include powering small electronic devices and systems that require stable 3.3 V output from a 5 V source.
Output Voltage 3.3V DC
Power Rating 2W
Output Current 500mA
Connection SMD
Dim (L x W x H) 24 x 18.1 x 9 mm
Efficiency (max.) 70%
Enclosure SMD
Height 9mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 24mm
Max. output current 500mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (SMD)
Weight 51g
Width 18.1mm

Reviews

Be the first to submit a review

Trustpilot