TracoPower TES 2-2413M Compact SMD DC/DC Converter 24VDc/15VDc 2W 1 Output

MPN
TES 2-2413M
Brand
TracoPower
Order Code
07-8188
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TES 2-2413M DC/DC converter (SMD) delivers a stable 15 V DC output from a 24 V DC input with a power rating of 2 W and a current of 133 mA. This compact single-output device is ideal for integration into printed circuit boards and other space-constrained electronic systems. Typical applications include industrial automation, telecommunications, and remote sensing equipment.
Output Voltage 15V DC
Input Voltage Range 26.4V DC
Power Rating 2W
Output Current 133mA
Connection SMD
Dim (L x W x H) 24 x 18.1 x 9 mm
Efficiency (max.) 66%
Enclosure SMD
Height 9mm
Insulation Voltage 4000V DC
Length 24mm
Max. output current 133mA
Maximum Operating Temperature 80°C
Minimum Input Volage 21.6V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (SMD)
Weight 3.2g
Width 18.1mm

Reviews

Be the first to submit a review

Trustpilot