TracoPower TES 2-0510H DC/DC Converter SMD 5V to 3.3V 500mA 2W 1 Output

MPN
TES 2-0510H
Brand
TracoPower
Order Code
07-8186
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

TracoPower's TES 2-0510H is an SMD DC/DC converter that converts 5 V DC to 3.3 V DC, delivering up to 500 mA and 2 W of power. It is commonly used in applications requiring efficient voltage regulation in compact electronic circuits. Typical uses include telecommunications equipment, industrial automation, and portable electronics.
Output Voltage 3.3V DC
Power Rating 2W
Output Current 500mA
Connection SMD
Dim (L x W x H) 13.7 x 12.3 x 8.9 mm
Efficiency (max.) 70%
Enclosure SMD
Height 8.9mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 13.7mm
Max. output current 500mA
Maximum Operating Temperature 80°C
Minimum Input Volage 4.5V DC
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (SMD)
Weight 2.2g
Width 12.3mm

Reviews

Be the first to submit a review

Trustpilot