TracoPower TES 1-0519 DC/DC Converter SMD 5V to 9V 110mA 1W 1 Output

MPN
TES 1-0519
Brand
TracoPower
Order Code
07-8181
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

TracoPower's TES 1-0519 is a surface-mount DC/DC converter that operates with a 5 V DC input and provides a 9 V DC output at 110 mA, delivering 1 W of power. This single-output converter is ideal for applications requiring reliable voltage conversion in compact electronic devices. Typical uses include powering sensors and microcontrollers in industrial settings.
Output Voltage 9V DC
Power Rating 1W
Output Current 110mA
Connection SMD
Dim (L x W x H) 13.7 x 7 x 8 mm
Efficiency (max.) 78%
Enclosure SMD
Height 8mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 13.7mm
Max. output current 110mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 2g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot