TracoPower TEQ 100-4816WIR DC/DC Converter 48V to 28V 100W 4:1 Input Range

MPN
TEQ 100-4816WIR
Brand
TracoPower
Order Code
07-8180
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £283.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TEQ 100-4816WIR is a DC/DC converter module that transforms a 48 V DC input to a 28 V DC output with a current of 3.6 A and a power rating of 100 W. This rugged converter is ideal for industrial and transportation applications requiring stable and reliable power conversion. With a single output, it is designed to operate efficiently in challenging environments.
Output Voltage 28V DC
Output Current 3.6A
Connection Screw terminal
Dim (L x W x H) 103.2 x 87.6 x 88.9 mm
Efficiency (max.) 90%
Height 88.9mm
Input Voltage Range 75V DC
Insulation Voltage 1600V DC
Length 103.2mm
Max. output current 3.6A
Maximum Operating Temperature 85°C
Minimum Input Volage 19V DC
Misc Attribute 1 The Teq 100-4816 WE
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 100W
Type DC/DC converter (module)
Weight 800g
Width 87.6mm

Reviews

Be the first to submit a review

Trustpilot