TracoPower TEP 75-2412WI-CMF DC/DC Converter 24V to 12V 6.3A 75W 1 Output

MPN
TEP 75-2412WI-CMF
Brand
Traco Power
Order Code
07-8177
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £161.28
5+ £152.04
10+ £145.67
25+ £142.28
50+ £140.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2027

The TracoPower TEP 75-2412WI-CMF is a high-efficiency DC/DC converter module that converts 24 V DC to 12 V DC with an output current of 6.3 A and a power of 75 W. It is suitable for use in applications requiring reliable power conversion in industrial and telecommunications sectors. This module provides a single output and is known for its compact design and robust performance.
Output Voltage 12V DC
Power Rating 75W
Output Current 6.3A
Connection Screw terminal
Dim (L x W x H) 85 x 61 x 38.8 mm
Efficiency (max.) 88%
Height 38.8mm
Input Voltage Range 36V DC
Insulation Voltage 1600V DC
Length 85mm
Max. output current 6.3A
Maximum Operating Temperature 75°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 75W
Type DC/DC converter (module)
Weight 97g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot