TracoPower TEP 60-7212UIR DC/DC converter 5A 60W 1 output

MPN
TEP 60-7212UIR
Brand
TracoPower
EAN-13
4064161287768
Order Code
17-7654
Country of Origin
Taiwan
View Full Product Range (50)

Discontinued


TracoPower TEP 60-7212UIR is a robust DC-DC converter designed for efficient energy conversion in demanding applications. This unit is capable of delivering a maximum output current of 5 A and a total power output of 60 W, with a single output configuration. Engineered for print circuit applications, it features high reliability and precise voltage regulation, making it an ideal choice for industrial automation, transportation systems, and telecommunications equipment. The converter's design ensures optimal performance in environments where stable direct current conversion is essential. This product is supplied as a single piece, identified by EAN 02050006567456, and is specifically crafted to provide consistent power to sensitive electronic systems, ensuring minimal downtime in critical operations.
Power Rating 60W
Connection Solder pins
Content 1
Dimensions (L x W x H) 57.9 x 36.8 x 12.7 mm
Efficiency (max.) 89%
Height 12.7mm
Insulation Voltage 3000V DC
Length 57.9mm
Max. output current 5A
Maximum Input Volage 160V DC
Maximum Operating Temperature 75°C
Minimum Input Volage 14V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 5A
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 60W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TEP 60-7212UIR
Weight 64g
Width 36.8mm

Trustpilot