TracoPower TEP 60-7211UIR DC/DC converter 12A 60W 1 output

MPN
TEP 60-7211UIR
Brand
Traco Power
EAN-13
2050006567449
Order Code
17-7653
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £113.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TracoPower TEP 60-7211UIR is a robust DC-DC converter engineered to deliver efficient direct current conversion for demanding applications. This unit provides a single output of 12 amperes and 60 watts, making it ideal for use in industrial, telecommunications, and transportation systems where reliable power conversion is critical. As a print converter, it is specifically designed for board mount applications, allowing seamless integration into complex electronic systems. The TEP 60-7211UIR's high-performance rectification and conversion capabilities ensure stable and precise power delivery, meeting the rigorous demands of modern engineering environments. This product is supplied as a single piece, optimising its utility for focused project implementations.
Power Rating 60W
Connection Solder pins
Content 1
Dimensions (L x W x H) 57.9 x 36.8 x 12.7 mm
Efficiency (max.) 89%
Height 12.7mm
Insulation Voltage 3000V DC
Length 57.9mm
Max. output current 12A
Maximum Input Volage 160V DC
Maximum Operating Temperature 75°C
Minimum Input Volage 14V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 12A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 60W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TEP 60-7211UIR
Weight 64g
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot