TracoPower TEP 200-2412WIRCMF DC/DC Converter 24V DC to 12V DC 15A 200W

MPN
TEP 200-2412WIRCMF
Brand
Traco Power
Order Code
07-8175
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £319.08
5+ £313.34
10+ £305.37
25+ £293.62
50+ £280.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2027

The TracoPower TEP 200-2412WIRCMF is a DC/DC converter module that inputs 24 V DC and outputs 12 V DC at 15 A, with a power rating of 200 W. It features a single output, making it well-suited for powering electronic equipment in settings where stable voltage is crucial. Typical applications include industrial automation, railway and transportation systems, and telecommunications.
Output Voltage 12V DC
Power Rating 200 W
Output Current 15A
Connection Screw terminal
Dim (L x W x H) 85 x 61 x 38.8 mm
Efficiency (max.) 89%
Height 38.8mm
Input Voltage Range 36V DC
Insulation Voltage 1600V DC
Length 85mm
Max. output current 15A
Maximum Operating Temperature 75°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 200W
Type DC/DC converter (module)
Weight 287g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot