TracoPower TEP 160-4816 DC/DC Converter 48V to 28V 5.5A 160W Single Output

MPN
TEP 160-4816
Brand
TracoPower
Order Code
07-8174
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £162.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

TracoPower manufactures the TEP 160-4816 DC/DC converter, which converts a 48 V DC input to a 28 V DC output, delivering up to 5.5 A at 160 W power. This unit features a single output and is highly efficient for industrial and telecommunications applications. Its robust design ensures reliable performance in challenging environments.
Output Voltage 28V DC
Power Rating 160 W
Output Current 5.5A
Connection Solder pins
Dim (L x W x H) 57.9 x 17.8 x 61 mm
Efficiency (max.) 92%
Height 61mm
Input Voltage Range 75V DC
Insulation Voltage 1600V DC
Length 57.9mm
Max. output current 5.5A
Maximum Operating Temperature 75°C
Minimum Input Volage 33V DC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 160W
Type DC/DC converter (print)
Weight 105g
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot