TracoPower TEN 6-2412N DC/DC Converter 24V to 12V 500mA 6W 1500V Insulation

MPN
TEN 6-2412N
Brand
TracoPower
Order Code
07-8161
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.06
5+ £14.93
10+ £14.82
25+ £14.73
50+ £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

TracoPower's TEN 6-2412N is a DC/DC converter designed to convert 24 V DC to 12 V DC at 500 mA, delivering 6 watts of power. This single-output converter is suitable for use in industrial electronics requiring stable voltage regulation. Common applications include power supplies for industrial control systems and telecommunications equipment.
Output Voltage 12V DC
Power Rating 6W
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 31.8 x 14.3 x 20.3 mm
Efficiency (max.) 84%
Enclosure DIL 24
Height 20.3mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 500mA
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
Type DC/DC converter (print)
Weight 13g
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot