TracoPower TEN 40-2412WIE DC/DC converter 40W 3.333A 1 output

MPN
TEN 40-2412WIE
Brand
Traco Power
EAN-13
4064161287737
Order Code
17-7649
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £54.50 £53.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TracoPower TEN 40-2412WIE is a reliable DC-DC converter designed for efficient energy transformation in electronic systems. Featuring a compact design, this print-mount converter delivers a power output of 40 watts and a steady current of 3.333 amperes, with a single output channel. Built to facilitate the conversion of direct current, this device is suitable for use in industrial, telecommunications, and transportation applications where stable voltage conversion is essential. The TEN 40-2412WIE is engineered to adhere to high-quality standards, ensuring its performance in environments that demand precision and reliability in power supply.
Power Rating 40W
Connection Solder pins
Content 1
Dimensions (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 92%
Height 10.2mm
Insulation Voltage 1600V DC
Length 50.8mm
Max. output current 3.333A
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 3.33A
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 40W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TEN 40-2412WIE
Weight 34g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot