TracoPower TEN 40-2411E DC/DC converter 8A 40W 1 output 1 piece

MPN
TEN 40-2411E
Brand
Traco Power
EAN-13
2050006566756
Order Code
17-7648
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £49.32 £48.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TracoPower TEN 40-2411E is a robust DC-DC converter designed for applications requiring reliable power transformation capabilities. With a single output of up to 8 amperes and a power rating of 40 watts, this converter is well-suited for use in various industrial and telecommunications systems where efficient conversion from one direct current voltage level to another is essential. The TEN 40-2411E is a print converter, making it ideal for integration onto printed circuit boards in space-constrained environments. Its design ensures optimal performance in situations requiring electrical isolation between input and output, which is crucial for preventing interference and ensuring device safety. As a versatile solution, it is commonly utilised in renewable energy systems, automotive electronics, and other embedded applications that demand high reliability and efficiency.
Power Rating 40W
Connection Solder pins
Content 1
Dimensions (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 92%
Height 10.2mm
Insulation Voltage 1600V DC
Length 50.8mm
Max. output current 8A
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 8A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 40W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TEN 40-2411E
Weight 34g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot