TracoPower TEN 3-0515N DC/DC Converter 5V-24V 125mA 3W 1 Output

MPN
TEN 3-0515N
Brand
TracoPower
Order Code
07-8152
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TEN 3-0515N is a DC/DC converter featuring a 5 V DC input and a 24 V DC output at 125 mA with a power rating of 3 watts. It is ideal for applications requiring a single output and is commonly used in industrial and telecommunications systems. This compact converter ensures efficient energy conversion for reliable performance in various electronic devices.
Output Voltage 24V DC
Power Rating 3W
Output Current 125mA
Connection Solder pins
Dim (L x W x H) 31.8 x 14.7 x 20.3 mm
Efficiency (max.) 81%
Height 20.3mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 125mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Misc Attribute 2 TEN3-0515N
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 12.8g
Width 14.7mm

Reviews

Be the first to submit a review

Trustpilot