TracoPower TEN 15-2412 15W DC-DC Converter 1836V DC In 12V DC 1250mA Out

Image Representative of Range

TracoPower TEN 15-2412 15W DC-DC Converter 1836V DC In 12V DC 1250mA Out

MPN
TEN 15-2412
Brand
TracoPower
EAN-13
2050001080295
Order Code
57-5521
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/08/2026

These 15W DC-DC converters from the TracoPower TEN 15 series offer a wide 2:1 input range, a very high degree of efficiency, a built-in input filter according to EN55022, and a wide operating temperature range. These converters are ideal for use in battery operated equipment and anywhere where isolated, tightly regulated voltages are required.


  • Control deviations: For input variationmAx. ± 5 %, for load variationmAx. ±1 %
  • Ripple: typ. 75 mV pk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 25.4mm
  • Efficiency: 85 %
  • Input voltage: 18-36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C
  • Output current: 1250mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 15W
  • Manufacturer's part TEN 15-2412
Output Voltage 12V DC
Input Voltage Range 18 to 36V
Power Rating 15W
Output Current 1250mA
Mounting Style SMD
Number of Outputs 1
Temperature Range -40 to +85°C
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot