TracoPower TEM 3-0523N DC/DC Converter 5V to ±15V 3W Dual Output

MPN
TEM 3-0523N
Brand
TracoPower
Order Code
07-8150
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.98
5+ £11.65
10+ £11.28
25+ £10.81
50+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/11/2026

The TracoPower TEM 3-0523N is a DC/DC converter providing dual outputs of 15 V DC and -15 V DC, with a 3 W power rating and 100 mA current. Its main features include efficient voltage conversion and suitability for applications requiring isolated power supplies. It is typically used in communications equipment, industrial electronics, and control systems.
Output Voltage 15V DC
Power Rating 3W
Output Current 100mA
Connection Solder pins
Dim (L x W x H) 32 x 13.8 x 20 mm
Efficiency (max.) 78%
Height 20mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 32mm
Max. output current 100mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 TEM 3-0523 N
Nominal Voltage 5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 12.4g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot