TracoPower TEL 8-2423WI DC/DC Converter 24V 8W DIL-16 Dual Output Compact

MPN
TEL 8-2423WI
Brand
TracoPower
Order Code
07-8147
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.29
5+ £17.33
10+ £16.65
25+ £16.13
50+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TEL 8-2423WI is a direct current converter providing 24 V DC output at 265 mA with a power rating of 8 W. Featuring two output channels, this DC/DC converter is suitable for applications requiring efficient voltage regulation. It is ideal for use in industrial electronics and telecommunications systems.
Output Voltage 24V DC
Power Rating 8W
Output Current 265mA
Connection Solder pins
Dim (L x W x H) 24.1 x 14.0 x 12.3 mm
Efficiency (max.) 86%
Enclosure DIL 16
Height 12.3mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 24.1mm
Max. output current 265mA
Maximum Operating Temperature +80°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 8W
Type DC/DC converter (print)
Weight 6.1g
Width 14.0mm

Reviews

Be the first to submit a review

Trustpilot