TracoPower TDR 3-2423SM Compact DC/DC Converter 24VDC-15VDC 2 Outputs

MPN
TDR 3-2423SM
Brand
Traco Power
Order Code
07-8140
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.71
5+ £27.85
10+ £26.98
25+ £25.82
50+ £24.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The TracoPower TDR 3-2423SM is a DC/DC converter with a 24 V DC input and dual 15 V DC output configuration. It supports outputs of ±15 V DC at 100 mA and delivers up to 3 W of power, making it ideal for efficient power supply applications in compact systems. This component is typically used in telecommunications and industrial electronics where regulated power supply conversion is needed.
Output Voltage 15V DC
Power Rating 3W
Output Current 100mA
Connection Solder pins
Dim (L x W x H) 17.2 x 8.7 x 18.9 mm
Efficiency (max.) 83%
Height 18.9mm
Input Voltage Range 36V DC
Insulation Voltage 1600V DC
Length 17.2mm
Max. output current 100mA
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 4.5g
Width 8.7mm

Reviews

Be the first to submit a review

Trustpilot