TracoPower TDR 2-1223WISM DC/DC Converter SMD 12V 15V 67mA 2W 1600V/DC

MPN
TDR 2-1223WISM
Brand
TracoPower
Order Code
07-8136
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £22.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

TracoPower produces the TDR 2-1223WISM, a surface-mount DC/DC converter with an input of 12 V DC and dual outputs of 15 V DC and -15 V DC at 67 mA, providing a power output of 2 W. This compact converter features two outputs, making it ideal for applications requiring isolated power supplies. Typical uses include telecommunications, industrial electronics, and distributed power systems.
Output Voltage 15V DC
Power Rating 2W
Output Current 67mA
Connection SMD
Dim (L x W x H) 13.55 x 12.5 x 18.9 mm
Efficiency (max.) 81%
Enclosure SMD
Height 18.9mm
Input Voltage Range 18V DC
Insulation Voltage 1600V DC
Length 13.55mm
Max. output current 67mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 12V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (SMD)
Weight 4.5g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot