TracoPower TDN 5-4821WISM DC/DC converter SMD 500 mA 5 W 2 outputs

MPN
TDN 5-4821WISM
Brand
Traco Power
EAN-13
2050006431788
Order Code
17-7642
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TracoPower TDN 5-4821WISM is a versatile DC-DC converter designed for efficient power management in electronic circuits. As a surface-mount device (SMD), it supports a maximum output current of 500 mA and delivers a total power of 5 watts across two outputs. The TDN 5-4821WISM's efficient energy conversion makes it ideal for applications requiring stable input and output voltages, such as telecommunications, industrial automation, and distributed power architectures. Its compact design and reliable performance make it suitable for space-constrained environments where consistent power delivery is critical. The device's ability to provide dual outputs enhances its applicability in complex circuitry where multiple voltage levels are required.
Power Rating 5W
Connection Solder pins
Content 1
Dimensions (L x W x H) 14.20 x 9.10 x 10.20 mm
Efficiency (max.) 80%
Height 10.20mm
Insulation Voltage 1600V DC
Length 14.20mm
Max. output current 500mA
Maximum Input Volage 75V DC
Maximum Operating Temperature 75°C
Minimum Input Volage 18V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 500mA
Power 5W
Product Type DC/DC converter (SMD)
Type TDN 5WISM
Weight 2.70g
Width 9.10mm

Reviews

Be the first to submit a review

Trustpilot