TracoPower TDN 5-0919WISM SMD DC/DC converter 555mA 5W 1 output

MPN
TDN 5-0919WISM
Brand
Traco Power
EAN-13
2050006433713
Order Code
17-7640
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £22.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TracoPower TDN 5-0919WISM is a surface-mount DC-DC converter designed to provide a reliable and efficient power solution. With an output current of 555 mA and a power rating of 5 W, this converter features a single output, making it suitable for applications that require dependable voltage conversion. Its robust design ensures excellent performance in a variety of environments, which is ideal for telecommunications, industrial control systems, and instrumentation where space and efficiency are critical. The converter's compact form factor and surface mount design facilitate its integration into printed circuit boards, allowing for seamless installation in complex electronic systems. Engineered to meet stringent industry standards, the TDN 5-0919WISM is a preferred choice for engineers looking to achieve efficient DC-DC conversion with precision and reliability.
Power Rating 5W
Connection Solder pins
Content 1
Dimensions (L x W x H) 14.20 x 9.10 x 10.20 mm
Efficiency (max.) 81%
Height 10.20mm
Insulation Voltage 1600V DC
Length 14.20mm
Max. output current 555mA
Maximum Input Volage 5V DC
Maximum Operating Temperature 75°C
Minimum Input Volage 5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 555mA
Output voltage (max.) 9.0V DC
Output voltage (min.) 9.0V DC
Power 5W
Product Type DC/DC converter (SMD)
Type TDN 5WISM
Weight 2.70g
Width 9.10mm

Reviews

Be the first to submit a review

Trustpilot