TracoPower TDN 3-2413WISM DC/DC converter SMD 200 mA 3 W 1 output

MPN
TDN 3-2413WISM
Brand
Traco Power
EAN-13
2050006434802
Order Code
17-7638
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £17.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TracoPower TDN 3-2413WISM is a surface-mount, direct current converter known for its reliability and performance in compact applications. This DC-DC converter provides a single output with a current capacity of 200 mA and is capable of delivering up to 3 W of power, making it ideal for efficient energy transfer in electrical circuits. Designed as a single-output device, it is particularly suitable for applications requiring stabilised voltage and galvanic isolation, such as telecommunications equipment, battery-powered devices, and various industrial electronic systems. Its compact form factor and surface-mount design facilitate seamless integration into printed circuit boards, enhancing design flexibility for engineers.
Power Rating 3W
Connection Solder pins
Content 1
Dimensions (L x W x H) 14.20 x 9.10 x 10.20 mm
Efficiency (max.) 83%
Height 10.20mm
Insulation Voltage 1600V DC
Length 14.20mm
Max. output current 200mA
Maximum Input Volage 36V DC
Maximum Operating Temperature 70°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Output voltage (max.) 15.0V DC
Output voltage (min.) 15.0V DC
Power 3W
Product Type DC/DC converter (SMD)
Type TDN 3WISM
Weight 2.70g
Width 9.10mm

Reviews

Be the first to submit a review

Trustpilot