TracoPower TDN 1-4821WISM DC/DC Converter 1W Dual Output SMD Housing

MPN
TDN 1-4821WISM
Brand
TracoPower
Order Code
07-8134
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/08/2026

The TracoPower TDN 1-4821WISM is a DC/DC converter that converts 48 V DC input to dual +5 V DC and -5 V DC outputs at 100 mA. This compact 1 W converter is ideal for isolating circuits and providing dual voltage outputs in electronic applications. Typical uses include power supply systems and circuit isolation in telecommunications and industrial equipment.
Input Voltage Range 75V DC
Power Rating 1W
Output Current 0mA
Connection Solder pins
Dim (L x W x H) 14.2 x 9.1 x 10.2 mm
Efficiency (max.) 77%
Enclosure SMD
Height 10.2mm
Insulation Voltage 1600V DC
Length 14.2mm
Max. output current 100mA
Maximum Operating Temperature 90°C
Minimum Input Volage 18V DC
Misc Attribute 1 1-4821 TDN WISM
Nominal Voltage 48V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.7g
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot