TracoPower TDN 1-1212WISM DC/DC Converter 12 V 90 mA SMD Housing

MPN
TDN 1-1212WISM
Brand
TracoPower
Order Code
07-8132
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TDN 1-1212WISM is a DC/DC converter with a single 12 V DC input and output, capable of 90 mA and 1 W power. This compact converter is ideal for use in applications requiring efficient voltage conversion and isolation. It is commonly used in industrial and communication equipment that demands stable power delivery.
Output Voltage 12V DC
Power Rating 1W
Output Current 0mA
Connection Solder pins
Dim (L x W x H) 14.2 x 9.1 x 10.2 mm
Efficiency (max.) 81%
Enclosure SMD
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 1600V DC
Length 14.2mm
Max. output current 90mA
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
Misc Attribute 2 TDN1-1212 WISM
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.7g
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot