TracoPower TDN 1-1210WI DC/DC converter 12V DC to +3.3V DC 300mA 1W 1 output

MPN
TDN 1-1210WI
Brand
TracoPower
EAN-13
2050011925791
Order Code
17-7637
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TracoPower TDN 1-1210WI is a high-performance DC-DC converter engineered to efficiently transform a 12V DC input to a stable +3.3V DC output with a current capacity of 300mA, delivering a power output of 1W. This compact converter, identified with Part Number 143-6461, is suitable for use in space-constrained environments, thanks to its SMD package size, and is designed to provide reliable power regulation in applications such as industrial electronics, telecommunications, and distributed power architectures. The TDN 1-1210WI converter features wide input voltage ranges, comprehensive protections against overcurrent and short circuits, and has been tested to ensure high reliability across varied operating conditions. Ideal for use on printed circuit boards, this converter is a solid choice for engineers requiring precise voltage output conversion in complex electronic systems.
Power Rating 1W
Connection Solder pins
Content 1
Dimensions (L x W x H) 13.2 x 9.1 x 14.7 mm
Efficiency (max.) 77%
Enclosure DIL
Height 14.7mm
Insulation Voltage 1600V DC
Length 13.2mm
Max. output current 300mA
Maximum Input Volage 18V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Nominal Voltage 12V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 300mA
Output current (min.) 0mA
Output voltage (max.) 3.3V DC
Output voltage (min.) 3.3V DC
Output voltages +3.3V DC
Power 1W
Product Type DC/DC converter (print)
Type TDN 1-1210WI
Weight 2.7g
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot