TracoPower TCL-REM240 Rail Redundancy 200W 8000mA 1 Output DIN Mount

Order Code:

07-8130

Brand: TracoPower MPN: TCL-REM240
Qty Was Unit Price (Ex VAT)
1+ £42.33 £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/06/2026

The TracoPower TCL-REM240 is a rail-mounted redundancy unit that delivers up to 200 W of power with a single output of 8000 mA. It is designed for industrial applications to ensure reliability and continuous operation by providing an extra layer of redundancy. This DIN rail power supply module is ideal for critical systems requiring high availability and robust performance.
Type Rail mounted redundancy (DIN)
Output Voltage +4.1V DC
Output Current 8A
Number of Outputs 1
Power Rating 200W
Connection Screw terminal
Dim (L x W x H) 100.0 x 27.0 x 75.0 mm
Height 75.0mm
Input voltage (max.) +60.0V DC
Length 100.0mm
Max. output current 8000mA
Max. temperature 70°C
Min. input voltage +5.0V DC
Min. operating temperature (derating) 40°C
Min. temperature -10°C
Operating temperature (max.) 70°C
Operating temperature (min.) -10°C
Width 27.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot