TracoPower TCL 120-124C DIN rail power supply 120W 24VDC

Image Representative of Range

TracoPower TCL 120-124C DIN rail power supply 120W 24VDC

MPN
TCL 120-124C
Brand
TracoPower
EAN-13
2050000158711
Order Code
51-5843
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £114.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/11/2026

The TracoPower TCL 120-124C is one of a family of DIN-Rail power supplies with an excellent price/performance ratio. With a tightly regulated output voltage and high immunity against electrical disturbances on the mains they provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to a difficult industrial environment.

The 24W 24V DC power supply is a compact size, light weight and easy to snap on when mounting on DIN rails. The TCL 024-124 complies with all major safety standards for Europe (EN60950, EN50178), North America (UL/ cUL60950, UL508C listed) or elsewhere in the world (with CB-Report IEC60950).


  • For Industrial, office and residential application
  • Ultra compact plastic housing
  • Connection by spring clamp terminals or pluggable screw terminals
  • Reliable snap-on mounting on DIN-Rails
  • Adaptor for wall mounting
  • Universal Input 85 to 264VAC, 50/60Hz
  • Output voltage adjustable
  • Power good signal
  • Low ripple and noise
  • Overload and short-circuit protection
  • Parallel operation possible
  • Worldwide safety approvals
  • Redundancy module
  • 3 year product warranty
  • Supplied as TCL 120-124C, 120W 24V DC

No DIN rail supplied. DIN rail power supply
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 24W
1st secondary output voltage 264V
2nd secondary output voltage 264V
3rd secondary output voltage 264V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 264V
Nominal value output voltage 3 264V
Output voltage stabilized 264V
Rated supply voltage AC 50 Hz 264V
Rated supply voltage AC 60 Hz 264V
Rated supply voltage DC 264V
Secondary voltage adjustable 264V
Voltage type (supply voltage) 264V

Reviews

Be the first to submit a review

Trustpilot