TracoPower TCL 060-124DC DIN Rail DC-DC Converter 24V DC 2.5A 60W

MPN
TCL 060-124DC
Brand
TracoPower
EAN-13
2050000611964
Order Code
57-5573
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

DIN rail DC-DC converter from TracoPower's TCL series.

With tightly regulated output voltage, these DC-DC converters provide a reliable power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment. Easy installation is provided with snap-on mounting on DIN rails and detachable screw terminal block.
  • Connections: Screw terminals
  • Dimensions, height: 75mm
  • Dimensions, width: 27mm
  • Input voltage range: 18 -75V DC
  • No. of outputs: 1
  • No. of phases: 1
  • Nominal input voltage: 72V DC, 24V DC, 36V DC, 48V DC
  • Output current: 2.5A
  • Output voltage: 24V DC
  • PSU type: Switched Mode
  • Power: 60W
  • Manufacturer's part TCL 060-124DC
  • Weight: 270 g

No DIN rail supplied.
DIN rail power supply
Output Voltage 24v dc
Type Rail mounted PSU (DIN)

Reviews

Be the first to submit a review

Trustpilot