TracoPower TBLC 50-124 SMPSU 28V DC 2.1A 50W DIN-Rail Mounting

MPN
TBLC 50-124
Brand
TracoPower
Order Code
07-8125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £64.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/10/2026

TracoPower's TBLC 50-124 is a 50 W switched-mode power supply unit (SMPSU) with a 28 V DC output and 2.1 A current capacity. It's designed for PCB mounting with solder lugs, making it suitable for integration into circuit board power supply units. Typical applications include industrial electronics and control systems where reliable power conversion is essential.
Number of Outputs 1
Output Power Max 50W
Output Voltage 24V DC
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 59.5 x 54 x 89.5 mm
Height 89.5mm
Input Voltage 264V AC
Length 59.5mm
Max. operating temperature (derating) 55°C
Max. output current 2.1A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 180g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot