TracoPower TBLC 50-112 SMPSU 16V DC 4A 50W DIN-Rail Netzgerät

MPN
TBLC 50-112
Brand
TracoPower
Order Code
07-8124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/10/2026

The TracoPower TBLC 50-112 is a PCB mount power supply unit with a 16 V DC output and 4 A current rating, delivering 50 W of power. This SMPSU is equipped with solder lugs, making it ideal for PCB equipping applications. Typical applications include use as a reliable power source in electronic circuits and devices mounted on printed circuit boards.
Number of Outputs 1
Output Power Max 50W
Output Voltage 12V DC
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 59.5 x 54 x 89.5 mm
Height 89.5mm
Input Voltage 264V AC
Length 59.5mm
Max. operating temperature (derating) 55°C
Max. output current 4A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 180g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot