TracoPower TBLC 25-105 SMPS DIN-Rail 5.5V DC 4A 25W Compact Design

MPN
TBLC 25-105
Brand
TracoPower
Order Code
07-8121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/10/2026

The TracoPower TBLC 25-105 is a PCB mount power supply unit with a 5.5 V DC output at 4 A, delivering 25 W. This SMPSU is equipped with solder lugs for secure connections and is suitable for various printed circuit board applications. Ideal for industrial settings, this unit ensures reliable power distribution compatible with DIN rail systems.
Number of Outputs 1
Output Power Max 25W
Output Voltage 5V DC
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 59.5 x 36 x 89.5 mm
Height 89.5mm
Input Voltage 264V AC
Length 59.5mm
Max. operating temperature (derating) 55°C
Max. output current 4A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 110g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot