TracoPower TBLC 06-105 SMPSU 5.5V 1.2A 6W DIN-Rail Netto Device

MPN
TBLC 06-105
Brand
TracoPower
Order Code
07-8116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

TracoPower's TBLC 06-105 is a compact PCB mount power supply unit providing 5.5 V DC at 1.2 A with a 6 W power rating. It features solder lugs for easy PCB equipping, making it suitable for circuit board applications. Typical usages include integration in printed circuit board power supplies and small-scale electronic projects.
Number of Outputs 1
Output Power Max 6W
Output Voltage 5V DC
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 59.5 x 18 x 89.5 mm
Height 89.5mm
Input Voltage 264V AC
Length 59.5mm
Max. operating temperature (derating) 55°C
Max. output current 1.2A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 60g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot