TracoPower AC-DC Converters SMPSU 615904

TracoPower Brand: TracoPower
The TracoPower power supplies are compact and efficient DIN-rail mounted devices suitable for converting electrical power in industrial environments.
Description Image Product Buy Pricing (Ex VAT) Output Power Max Dimensions Max. output current Weight Width Number of Outputs Output Voltage Mounting Type Connection Height Input Voltage Length Max. operating temperature (derating) Maximum Operating Temperature Minimum Input Volage Misc Attribute 2 Operating temperature (min.) Output Current Type
TracoPower TBLC 06-105 SMPSU 5.5V 1.2A 6W DIN-Rail Netto Device
TracoPower TBLC 06-105 SMPSU 5.5V 1.2A 6W DIN-Rail Netto Device
Extended range
Order code: 07-8116
MPN: TBLC 06-105

Available to back orderBack-order availability date - 30/10/2026
1+ £38.50
Price per unit Ex VAT
6W (L x W x H) 59.5 x 18 x 89.5 mm 1.2A 60g 18mm 1 5V DC DIN rail Screw terminal 89.5mm 264V AC 59.5mm 55°C 70°C 85V AC closed -25°C 0mA SMPSU
TracoPower TBLC 15-105 SMPSU 5.5V DC 2.4A 15W DIN-Rail Power Supply
TracoPower TBLC 15-105 SMPSU 5.5V DC 2.4A 15W DIN-Rail Power Supply
Extended range
Order code: 07-8119
MPN: TBLC 15-105

Available to back orderBack-order availability date - 30/10/2026
1+ £47.75
Price per unit Ex VAT
15W (L x W x H) 59.5 x 27 x 89.5 mm 2.4A 80g 27mm 1 5V DC DIN rail Screw terminal 89.5mm 264V AC 59.5mm 55°C 70°C 85V AC closed -25°C 0mA SMPSU

Trustpilot