TracoPower TBA1-1212E DC/DC converter 84mA 1W 1 output

MPN
TBA 1-1212E
Brand
Traco Power
EAN-13
2050006441343
Order Code
17-7616
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TracoPower TBA1-1212E is a high-performance DC-DC converter designed for precise power regulation in electronic applications that require a single 84 mA output with an efficiency of 1 W. As a print converter, this model is suitable for direct installation onto circuit boards, offering reliable conversion and power isolation in environments requiring compact and robust power management solutions. Its applications are typically found in industrial, medical, and IT devices where maintaining stable DC output from varying input sources is critical. The TBA1-1212E ensures consistent voltage transformation, making it an ideal choice for engineers working on energy-sensitive projects that demand dependable power conversion technology. With its efficient design, this converter addresses the need for reducing electromagnetic interference and enhancing the longevity of sensitive electronic components.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.50 x 6 x 9.50 mm
Efficiency (max.) 80%
Height 9.50mm
Insulation Voltage 1500V DC
Length 19.50mm
Max. output current 84mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 10.8V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 84mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1E
Weight 2.30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot