TracoPower TBA 2-1211 DC/DC converter 400mA 2W 1 output

MPN
TBA 2-1211
Brand
TracoPower
EAN-13
2050006441725
Order Code
17-7630
Country of Origin
Taiwan
View Full Product Range (50)

Discontinued


TracoPower TBA 2-1211 is a reliable DC-DC converter specifically designed to deliver 400 mA at a power output of 2 W with a single output configuration. This high-performance device is well-suited for integration into systems requiring direct current conversion with precision and efficiency. Notably, its compact print design makes it ideal for applications with space constraints, such as telecommunications, data communications, and industrial electronics where voltage stabilization and isolation are crucial. The TBA 2-1211 exemplifies robust construction and reliable operation, meeting the demands of professional engineers seeking compact and efficient power solutions. With its versatile specifications, the TBA 2-1211 serves as a dependable component across various applications.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.60 x 7.60 x 10.20 mm
Efficiency (max.) 79%
Height 10.20mm
Insulation Voltage 1500V DC
Length 19.60mm
Max. output current 400mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 10.8V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 400mA
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 2W
Product Type DC/DC converter (print)
Type TBA 2
Weight 2.80g
Width 7.60mm

Trustpilot