TracoPower TBA 2-0523 DC/DC converter 65mA 2W 2 outputs 1 piece

MPN
TBA 2-0523
Brand
Traco Power
EAN-13
2050006441718
Order Code
17-7629
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TracoPower TBA 2-0523 is a highly efficient DC-DC converter specifically designed for applications requiring dual outputs with isolated power conversion. This unit provides a power output of 2 watts, supporting a maximum current of 65 mA per output, making it ideal for low-power electronic devices. Its compact design enables easy integration onto printed circuit boards, preserving valuable space while ensuring reliable performance with robust isolation between inputs and outputs. The TBA 2-0523 is particularly useful in scenarios where stable power supply isolation is critical, such as in telecommunications equipment, data communication systems, and industrial automation controllers. With its precise manufacturing and adherence to high-quality standards, this DC-DC converter is tailored to support engineers in designing systems that demand efficiency and reliability.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.60 x 7.60 x 10.20 mm
Efficiency (max.) 82%
Height 10.20mm
Insulation Voltage 1500V DC
Length 19.60mm
Max. output current 65mA
Maximum Input Volage 5.50V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 65mA
Power 2W
Product Type DC/DC converter (print)
Type TBA 2
Weight 2.80g
Width 7.60mm

Reviews

Be the first to submit a review

Trustpilot