TracoPower TBA 2-0521 DC/DC converter 2W 200mA 2 outputs 1 piece

MPN
TBA 2-0521
Brand
Traco Power
EAN-13
2050006441695
Order Code
17-7628
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TracoPower TBA 2-0521 is a robust DC-DC converter designed to provide efficient and reliable power conversion in various applications. With a power rating of 2 watts and a maximum output current of 200 mA, this converter features dual outputs, making it suitable for projects that require multiple voltage levels. Its compact design as a print circuit converter allows for seamless integration into printed circuit boards, offering engineers flexibility in designing compact and efficient power systems. Typical applications for the TBA 2-0521 include use in telecommunications, transportation systems, and industrial automation, where dependable power conversion is critical. This converter is engineered to deliver consistent performance while adhering to strict industry standards, making it a reliable choice for professionals in need of a multi-output DC-DC conversion solution.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.60 x 7.60 x 10.20 mm
Efficiency (max.) 79%
Height 10.20mm
Insulation Voltage 1500V DC
Length 19.60mm
Max. output current 200mA
Maximum Input Volage 5.50V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Power 2W
Product Type DC/DC converter (print)
Type TBA 2
Weight 2.80g
Width 7.60mm

Reviews

Be the first to submit a review

Trustpilot