TracoPower TBA 2-0512 DC/DC converter 165 mA 2 W 1 output

MPN
TBA 2-0512
Brand
TracoPower
EAN-13
2050006441671
Order Code
17-7626
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TracoPower TBA 2-0512 is a versatile DC-DC converter designed to efficiently transform direct current for various applications. With a power output of 2 W and capable of providing a steady current of 165 mA, this single-output device is well-suited for use in electronic systems where a stable and reliable power conversion is essential. Its compact form factor and highly efficient design make it ideal for printed circuit board (PCB) installations, where space and performance are critical considerations. Commonly employed in telecommunications, industrial control systems, and instrumentation, the TBA 2-0512 ensures consistent voltage regulation and is an excellent choice for applications demanding high reliability and precision in power delivery.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.60 x 7.60 x 10.20 mm
Efficiency (max.) 82%
Height 10.20mm
Insulation Voltage 1500V DC
Length 19.60mm
Max. output current 165mA
Maximum Input Volage 5.50V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 165mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 2W
Product Type DC/DC converter (print)
Type TBA 2
Weight 2.80g
Width 7.60mm

Reviews

Be the first to submit a review

Trustpilot