TracoPower TBA 1-2413 DC/DC converter 1 W 1 output 65 mA

MPN
TBA 1-2413
Brand
TracoPower
EAN-13
9900002657275
Order Code
17-7623
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

TracoPower TBA 1-2413 is a robust and efficient DC-DC converter designed to deliver a reliable 1 watt of power through a single output, with a current rating of 65 mA. This compact print converter is specifically engineered for direct current applications, ensuring precise and stable voltage regulation in demanding environments. With its compact form factor, it is ideally suited for integration into printed circuit boards where space and energy efficiency are of paramount importance. The TBA 1-2413 is commonly employed in industrial control systems, telecommunications equipment, and other electronics requiring consistent power conversion and isolation. Its design and functionality make it a valuable component in any engineering project requiring efficient energy transformation from one DC voltage level to another.
Output Voltage 15V DC
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.70 x 6 x 9.70 mm
Efficiency (max.) 82%
Height 9.70mm
Insulation Voltage 1500V DC
Length 11.70mm
Max. output current 65mA
Maximum Input Volage 26.4V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 21.6V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 65mA
Output voltage (max.) 15.0V DC
Output voltage (min.) 15.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1
Weight 1.60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot