TracoPower TBA 1-2412 DC/DC converter 1W 1 output 80mA

MPN
TBA 1-2412
Brand
TracoPower
EAN-13
2050006441244
Order Code
17-7622
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

TracoPower TBA 1-2412 is a 1W DC/DC converter designed for efficient direct current conversion in a compact form factor. This particular model supports a single output with an output current of 80 mA, making it suitable for applications requiring reliable power isolation and regulation. Engineered for versatility in printed circuit board installations, the TBA 1-2412 is ideal for use in telecommunications, industrial control systems, and sensor applications. Its robust construction ensures stable performance in environments necessitating precise voltage transformations. Designed for compatibility with various engineering projects, this converter supports efficient energy management in integrated systems.
Output Voltage 12V DC
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.70 x 6 x 9.70 mm
Efficiency (max.) 82%
Height 9.70mm
Insulation Voltage 1500V DC
Length 11.70mm
Max. output current 80mA
Maximum Input Volage 26.4V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 21.6V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 80mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1
Weight 1.60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot