TracoPower TBA 1-2411 DC/DC converter 200mA 1W 1 output

MPN
TBA 1-2411
Brand
TracoPower
EAN-13
2050006441237
Order Code
17-7620
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

TracoPower TBA 1-2411 is a robust DC-DC converter designed to deliver a stable output of 1 watt with a maximum current of 200 milliamperes. Featuring a single output, this device efficiently converts direct current, making it ideal for applications requiring precise voltage regulation and isolation. The TBA 1-2411 operates with high efficiency, ensuring reliable performance in compact electronic systems such as telecommunications equipment, distributed power systems, and industrial control modules. Its compact form factor and print mounting capability make it a versatile choice for printed circuit board (PCB) integration. The converter's design is optimised for environments where space and power efficiency are crucial.
Output Voltage 5V DC
Power Rating 1W
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.70 x 6 x 9.70 mm
Efficiency (max.) 79%
Height 9.70mm
Insulation Voltage 1500V DC
Length 11.70mm
Max. output current 200mA
Maximum Input Volage 26.4V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 21.6V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1
Weight 1.60g
Width 6mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot