TracoPower TBA 1-1222E DC/DC converter 41 mA 1 W 2 outputs

MPN
TBA 1-1222E
Brand
Traco Power
EAN-13
2050006441374
Order Code
17-7619
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

TracoPower TBA 1-1222E, also known by the identifier 02050006441374, is a high-performance direct current to direct current (DC-DC) converter specifically designed for compact electronic projects requiring efficient power conversion. Offering a power output of 1 watt, this converter is capable of delivering up to 41 mA current across two isolated outputs, making it suitable for dual-supply applications. Engineered with print (PCB) mounting in mind, the TBA 1-1222E converter ensures reliable performance in environments where space and energy efficiency are critical. Typical applications include powering isolated digital circuits, industrial control systems, and telecommunications equipment, where stable isolation between circuits is paramount. This versatile converter provides robust performance across a wide range of low-power scenarios, making it ideal for various engineering and electronics applications.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.50 x 6 x 9.50 mm
Efficiency (max.) 80%
Height 9.50mm
Insulation Voltage 1500V DC
Length 19.50mm
Max. output current 41mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 10.8V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 41mA
Power 1W
Product Type DC/DC converter (print)
Type TBA 1E
Weight 2.30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot