TracoPower TBA 1-1211 DC/DC converter 1W 200mA 1 output

MPN
TBA 1-1211
Brand
TracoPower
EAN-13
9900002657213
Order Code
17-7615
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

TracoPower TBA 1-1211 is a highly efficient DC-DC converter designed to provide reliable power conversion in electronic circuits. This direct current converter delivers a power output of 1 watt with a maximum current of 200 milliamps through a single output channel. Engineered for precision, the TracoPower TBA 1-1211 supports applications requiring stable voltage conversion in compact electronic systems such as telecommunications, industrial control equipment, and instrumentation. Its robust design allows it to function effectively as a print converter, integrating directly onto printed circuit boards where space optimisation is critical. With a focus on performance and reliability, this converter is an essential component for electrical engineers dealing with power management in integrated systems.
Output Voltage 3.3V DC
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.70 x 6 x 9.70 mm
Efficiency (max.) 79%
Height 9.70mm
Insulation Voltage 1500V DC
Length 11.70mm
Max. output current 200mA
Maximum Input Volage 13.20V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 10.8V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1
Weight 1.60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot