TracoPower TBA 1-0522E DC/DC converter 41mA 1W 2 outputs

MPN
TBA 1-0522E
Brand
Traco Power
EAN-13
2050006441312
Order Code
17-7613
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

TracoPower TBA 1-0522E, a compact DC-DC converter, is designed to deliver reliable performance with its output power rating of 1 watt and dual output channels. This print-style converter operates with a nominal input current of 41 mA, providing efficient power regulation for low-power applications. As a versatile component suitable for a variety of engineering requirements, the TBA 1-0522E is ideal for use in telecommunications, industrial electronics, and distributed power architectures where precise voltage management is critical. The unit's robust design ensures dependable operation within complex systems, while its small form factor allows easy integration onto printed circuit boards. TracoPower continues to support engineers with reliable power solutions such as this DC-DC converter, supporting innovation and functionality in advanced electronic designs.
Power Rating 1W
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.50 x 6 x 9.50 mm
Efficiency (max.) 82%
Height 9.50mm
Insulation Voltage 1500V DC
Length 19.50mm
Max. output current 41mA
Maximum Input Volage 5.50V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 4.5V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 41mA
Power 1W
Product Type DC/DC converter (print)
Type TBA 1E
Weight 2.30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot