TracoPower TBA 1-0512E DC/DC converter 84mA 1W 1 output

MPN
TBA 1-0512E
Brand
Traco Power
EAN-13
2050006441282
Order Code
17-7609
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TracoPower TBA 1-0512E is a compact DC-DC converter specifically designed to provide reliable power conversion with a single output channel. This versatile converter delivers an output current of 84 mA at 1 W, making it an ideal choice for applications requiring precise and efficient power management. Featuring a print-compatible design, the TBA 1-0512E is engineered for seamless integration into printed circuit boards (PCBs), commonly utilised in telecommunications, industrial automation, and distributed power architectures. Its robust construction ensures durability and performance in challenging environments, supporting engineers in maintaining system reliability. As a current rectifier, it facilitates the conversion of direct current sources into stable outputs, thus supporting various electronics applications with critical power conversion needs.
Output Voltage 12V DC
Power Rating 1W
Connection Solder pins
Content 1
Dimensions (L x W x H) 19.50 x 6 x 9.50 mm
Efficiency (max.) 82%
Height 9.50mm
Insulation Voltage 1500V DC
Length 19.50mm
Max. output current 84mA
Maximum Input Volage 5.50V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 4.5V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 84mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1E
Weight 2.30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot