TracoPower TBA 1-0311 DC/DC converter 1W 200mA 1 output

MPN
TBA 1-0311
Brand
TracoPower
EAN-13
2050006441138
Order Code
17-7606
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TracoPower TBA 1-0311 is a high-performance DC-DC converter designed to provide efficient power conversion in electronic applications requiring stable and regulated output. This compact direct current converter has a power capacity of 1 watt and is rated to deliver up to 200 milliamperes of current through a single output, making it ideal for low power and space-constrained designs. The TBA 1-0311 ensures reliable operation with a robust PCB-mounted design, offering seamless integration into printed circuit boards. Its applications typically include isolated power solutions, telecom equipment, and distributed power architectures where precise voltage regulation is critical. With its reliable performance and easy installation, it is a suitable choice for engineers seeking dependable power management components.
Output Voltage 5V DC
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.70 x 6 x 9.70 mm
Efficiency (max.) 76%
Height 9.70mm
Insulation Voltage 1500V DC
Length 11.70mm
Max. output current 200mA
Maximum Input Volage 3.63V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 2.97V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1
Weight 1.60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot