TracoPower TBA 1-0310 DC/DC converter 1 W 260 mA 1 output

MPN
TBA 1-0310
Brand
TracoPower
EAN-13
2050006441121
Order Code
17-7605
Country of Origin
Taiwan
View Full Product Range (48)

Discontinued


TracoPower TBA 1-0310 is a robust DC-DC converter engineered specifically for applications requiring reliable voltage transformation in printed circuits. With a compact design, it offers a single output delivering 1 watt of power and supporting a current of up to 260 mA. This converter is ideal for applications where space constraints are critical, such as in telecommunications equipment, industrial automation systems, and embedded computing platforms. It ensures efficient power conversion and isolation in circuit designs, making it a vital component in the management of power distribution within complex electronic systems. The TBA 1-0310 ensures consistent performance, helping engineers to maintain equipment reliability and energy efficiency.
Output Voltage 3.3V DC
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.70 x 6 x 9.70 mm
Efficiency (max.) 73%
Height 9.70mm
Insulation Voltage 1500V DC
Length 11.70mm
Max. output current 260mA
Maximum Input Volage 3.63V DC
Maximum Operating Temperature 95°C
Minimum Input Volage 2.97V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 260mA
Output voltage (max.) 3.3V DC
Output voltage (min.) 3.3V DC
Power 1W
Product Type DC/DC converter (print)
Type TBA 1
Weight 1.60g
Width 6mm

Alternatives (2)


Trustpilot